345-076-524-512

Heilind Number:EDA345-076-524-512
Manufacturer:EDAC
Manufacturer Number:345-076-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-524-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in striking Green. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 76 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your system with this essential component.