345-076-524-588

Heilind Number:EDA345-076-524-588
Manufacturer:EDAC
Manufacturer Number:345-076-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-524-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-524-588

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features two rows of 76 positions, ensuring seamless communication in your electronic devices. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers convenient and efficient PCB connections. The copper alloy contact material provides optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.