345-076-524-808

Heilind Number:EDA345-076-524-808
Manufacturer:EDAC
Manufacturer Number:345-076-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-524-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of 76 copper alloy contacts, it offers optimal signal transmission with an amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing facilitate secure board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this straight-mount connector is a must-have for your electronic projects. Elevate your PCB assembly process with this essential component.