345-076-524-812

Heilind Number:EDA345-076-524-812
Manufacturer:EDAC
Manufacturer Number:345-076-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-524-812

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing constructed from UL 94V-0 Thermoplastic Polyester in a sleek Green hue. Its two rows of Copper Alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, ensure reliable and efficient power transfer with an amperage rating of 3 A. With a total of 76 positions, this connector offers ample connectivity options for your electronic devices. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in demanding environments. Trust in this connector for secure and stable connections in your electronic applications.