345-076-525-201

Heilind Number:EDA345-076-525-201
Manufacturer:EDAC
Manufacturer Number:345-076-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-525-201

Detailed Description

Enhance connectivity in your PCB assembly with our high-performance board-to-board card edge connector. Designed for seamless integration, this component features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3A. With two rows and 76 positions, it offers ample connectivity options for your application. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic devices. Trust in its quality for seamless data transmission and power distribution in your projects.