345-076-525-202

Heilind Number:EDA345-076-525-202
Manufacturer:EDAC
Manufacturer Number:345-076-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-525-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 76 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide optimal signal transmission, while the 0.1" pitch and 0.2" row spacing ensure easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its straight mount orientation for a secure and stable connection. Upgrade your electronic assemblies with this essential component.