345-076-525-207

Heilind Number:EDA345-076-525-207
Manufacturer:EDAC
Manufacturer Number:345-076-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-525-207

Detailed Description

Enhance connectivity in your devices with this high-performance Board To Board PCB Connector. Featuring 76 positions in 2 rows, it ensures seamless communication within your circuitry. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient mounting on your PCB. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronics with this essential component.