345-076-525-208

Heilind Number:EDA345-076-525-208
Manufacturer:EDAC
Manufacturer Number:345-076-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-525-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge 76-position board-to-board connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. With a compact pitch of .1 inches and two rows for efficient space utilization, it offers seamless integration into your circuitry. The copper alloy contacts ensure reliable conductivity, even in demanding environments. Operating within a wide temperature range from -40 to 105°C, it guarantees stability and longevity. Perfect for a range of applications, this straight-mount connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today with this high-quality component.