345-076-525-258

Heilind Number:EDA345-076-525-258
Manufacturer:EDAC
Manufacturer Number:345-076-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-525-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-525-258

Detailed Description

Enhance your connectivity with this innovative green board-to-board connector. Featuring a durable housing made of UL 94V-0 thermoplastic polyester, it ensures reliable performance in various environments. With two rows and 76 positions, it offers ample space for seamless integration on your PCB. The contact material, copper alloy, guarantees efficient signal transmission while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.