345-076-525-502

Heilind Number:EDA345-076-525-502
Manufacturer:EDAC
Manufacturer Number:345-076-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-525-502

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, a versatile component essential for seamless circuit integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. With a double-row configuration and a total of 76 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and rugged environments. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB design with this high-quality connector, a must-have in any electronic setup.