345-076-525-504

Heilind Number:EDA345-076-525-504
Manufacturer:EDAC
Manufacturer Number:345-076-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-525-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its two rows of 76 copper alloy contact positions provide reliable power delivery, ideal for intricate circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, meeting stringent industry standards. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various environments. Its straight mount orientation simplifies installation, making it a must-have component for any PCB assembly project. Stay ahead in the realm of connectivity with this essential connector.