345-076-525-507

Heilind Number:EDA345-076-525-507
Manufacturer:EDAC
Manufacturer Number:345-076-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-525-507

Detailed Description

Upgrade your PCB connections with our reliable and efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, adding a touch of style to your setup. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inch, it ensures optimal signal transmission in your circuit. The 76 positions cater to a wide range of connectivity needs, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to perform in diverse environments. Trust in its superior quality and precision engineering for seamless PCB connections. Elevate your electronic projects with this essential component.