345-076-525-512

Heilind Number:EDA345-076-525-512
Manufacturer:EDAC
Manufacturer Number:345-076-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-525-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With two rows of 76 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless data transmission. Designed for straight mount orientation, it offers easy assembly onto PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees durability and stability in various environments. Perfect for use in a range of electronic applications, this connector is a must-have for professionals seeking top-notch performance.