345-076-525-588

Heilind Number:EDA345-076-525-588
Manufacturer:EDAC
Manufacturer Number:345-076-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-525-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed with precision and durability in mind, this connector features 76 positions across 2 rows, allowing for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. Crafted with Copper Alloy contacts, it guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this connector for optimal performance and longevity in your electronic projects.