345-076-525-802

Heilind Number:EDA345-076-525-802
Manufacturer:EDAC
Manufacturer Number:345-076-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-525-802

Detailed Description

Enhance your PCB connectivity with our Double Row Board-to-Board PCB Connector, featuring 76 positions for seamless integration. Crafted with precision, this connector ensures reliable performance with a contact material of Copper Alloy. Its durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green color, guarantees safety and efficiency. With a pitch of .1in and row spacing of .2in, it offers precise alignment for optimal signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in this connector's straight mount orientation for easy installation and dependable connectivity in your electronic projects.