345-076-525-807

Heilind Number:EDA345-076-525-807
Manufacturer:EDAC
Manufacturer Number:345-076-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-525-807

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 76 positions across two rows, ensuring seamless data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, allowing for secure and efficient board-to-board connectivity. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability even in extreme temperatures, ranging from -40 to 105 °C. With copper alloy contacts, it offers superior conductivity and longevity. Perfect for a variety of applications, this green connector is a must-have for any PCB assembly project.