345-076-525-808

Heilind Number:EDA345-076-525-808
Manufacturer:EDAC
Manufacturer Number:345-076-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-525-808

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Boasting a vibrant green color and constructed from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe connectivity. With two rows of copper alloy contacts, featuring a pitch of .1 inch and 76 positions, it facilitates seamless data transfer. Its straight mount orientation and 3A amperage make it suitable for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency and performance. Elevate your PCB assembly with this essential component.