345-076-525-858

Heilind Number:EDA345-076-525-858
Manufacturer:EDAC
Manufacturer Number:345-076-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-525-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts spaced precisely at .1 inches and .2 inches, it offers reliable performance for high-speed data transfer. Featuring 76 positions and a straight mount orientation, it ensures efficient and secure board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse applications. Elevate your electronic projects with this essential component.