345-076-525-878

Heilind Number:EDA345-076-525-878
Manufacturer:EDAC
Manufacturer Number:345-076-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-525-878

Detailed Description

Enhance your PCB connectivity with this 76-position Board-to-Board Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability even in harsh conditions. With a compact pitch of .1 inch and dual row configuration, it offers seamless integration into your circuit layout. Operating efficiently at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.