345-076-540-201

Heilind Number:EDA345-076-540-201
Manufacturer:EDAC
Manufacturer Number:345-076-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-540-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With two rows of copper alloy contacts, it offers seamless data transmission and power delivery, with a pitch of .1 inches ensuring precise alignment. The 76 positions allow for extensive connectivity options, while a straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB setup with this reliable and efficient component.