345-076-540-202

Heilind Number:EDA345-076-540-202
Manufacturer:EDAC
Manufacturer Number:345-076-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-540-202

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features two rows with a total of 76 positions, ensuring efficient data transmission. Crafted with precision, the contact material is made of durable copper alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers superior protection and stability. With a pitch of .1 inch and row spacing of .2 inch, perfect alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation makes installation a breeze. Upgrade your system with this essential connector and experience enhanced performance.