345-076-540-203

Heilind Number:EDA345-076-540-203
Manufacturer:EDAC
Manufacturer Number:345-076-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-540-203

Detailed Description

Enhance connectivity within your electronic devices with our Green Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing for secure installation. With two rows of 76 Copper Alloy contacts, this connector ensures efficient power delivery at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Designed for straight mount orientation, this connector is a versatile solution for your connectivity needs.