345-076-540-207

Heilind Number:EDA345-076-540-207
Manufacturer:EDAC
Manufacturer Number:345-076-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-540-207

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, offering a total of 76 positions, this connector ensures reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of electronic applications. Trust in its quality, precision, and longevity for your connectivity needs.