345-076-540-208

Heilind Number:EDA345-076-540-208
Manufacturer:EDAC
Manufacturer Number:345-076-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-540-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. Designed for optimal signal transmission, it boasts a dual-row configuration with 76 copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .1in and row spacing of .2in, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your setup with this essential component for streamlined and efficient connectivity solutions.