345-076-540-212

Heilind Number:EDA345-076-540-212
Manufacturer:EDAC
Manufacturer Number:345-076-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-540-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, guaranteeing reliable power delivery. With two rows and a pitch of .1 inches, it offers 76 positions for optimal versatility in your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure compatibility and durability in various environments. Upgrade your connection game with this essential component.