345-076-540-258

Heilind Number:EDA345-076-540-258
Manufacturer:EDAC
Manufacturer Number:345-076-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-540-258

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed to streamline your assembly process, this connector features two rows of 76 positions each, ensuring seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable transmission. With a pitch of .1 inches and row spacing of .2 inches, you can achieve precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation. Elevate your PCB design with this essential component.