345-076-540-502

Heilind Number:EDA345-076-540-502
Manufacturer:EDAC
Manufacturer Number:345-076-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-540-502

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. Designed for efficient signal transmission, it features 76 positions across two rows, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your device with this high-quality connector for seamless connections.