345-076-540-507

Heilind Number:EDA345-076-540-507
Manufacturer:EDAC
Manufacturer Number:345-076-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-540-507

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 76 positions each, it delivers optimal connectivity for your electronic devices. Crafted with precision, the connector boasts Copper Alloy contacts, ensuring reliable power transmission. The .1-inch pitch and .2-inch row spacing offer easy installation onto your PCB. Operating flawlessly at temperatures ranging from -40 to 105°C, it guarantees efficiency even in extreme environments. Whether for industrial or commercial applications, this straight-mount connector is a must-have for your electronic projects.