345-076-540-508

Heilind Number:EDA345-076-540-508
Manufacturer:EDAC
Manufacturer Number:345-076-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-540-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows and a total of 76 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees low contact resistance and long-term durability. Designed for straight mount orientation, it facilitates seamless integration onto your circuit board. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component for optimal performance and longevity.