345-076-540-512

Heilind Number:EDA345-076-540-512
Manufacturer:EDAC
Manufacturer Number:345-076-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-540-512

Detailed Description

Enhance your electronic connections with this high-performance Green Board-to-Board PCB Connector. With a compact design featuring two rows and 76 positions, it offers seamless integration for your PCB assemblies. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is crafted from reliable Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and efficient connections. Designed for straight mounting orientation, it facilitates seamless installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your connectivity with this essential component for your electronic projects.