345-076-540-802

Heilind Number:EDA345-076-540-802
Manufacturer:EDAC
Manufacturer Number:345-076-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With 76 positions spread across 2 rows at a pitch of .1 inches, it offers ample space for intricate circuitry. The straight mount orientation ensures easy installation, while a wide operating temperature range of -40 to 105 °C guarantees optimal performance in varied environments. Perfect for professional PCB assembly, this connector is a must-have for any electronics enthusiast or technician.