345-076-540-803

Heilind Number:EDA345-076-540-803
Manufacturer:EDAC
Manufacturer Number:345-076-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-540-803

Detailed Description

Upgrade your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and a total of 76 positions, it offers ample connectivity for your PCB projects. The contact material, crafted from high-quality Copper Alloy, guarantees optimal signal transmission. Featuring a .1-inch pitch and .2-inch row spacing, it allows for precise and efficient assembly. Whether you're a DIY enthusiast or a professional in the field, our connector, with a straight mount orientation, is easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Elevate your connectivity game with this essential component, a must-have in any electronic toolkit.