345-076-540-804

Heilind Number:EDA345-076-540-804
Manufacturer:EDAC
Manufacturer Number:345-076-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance 76-position, dual-row board-to-board connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable data transfer and power distribution. The .1-inch pitch and .2-inch row spacing offer precise positioning on your circuit board, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for industrial and commercial applications. Upgrade your system with this green-colored connector, designed for seamless integration and long-lasting performance.