345-076-540-807

Heilind Number:EDA345-076-540-807
Manufacturer:EDAC
Manufacturer Number:345-076-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-540-807

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable connections. With two rows and 76 positions, it offers ample space for intricate PCB layouts. The copper alloy contacts guarantee efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise board-to-board mating. Designed for versatility, it can be mounted straight for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its durability and functionality to meet your connectivity needs with ease.