345-076-540-812

Heilind Number:EDA345-076-540-812
Manufacturer:EDAC
Manufacturer Number:345-076-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-540-812

Detailed Description

Enhance your electronics assembly with this high-performing board-to-board PCB connector. Designed for seamless integration, it features 76 positions with a pitch of .1 inches, allowing for precise connectivity in a compact space. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh environments, while copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and convenient. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.