345-076-540-858

Heilind Number:EDA345-076-540-858
Manufacturer:EDAC
Manufacturer Number:345-076-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-540-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek green design and UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 76 positions and 2 rows offer ample space for seamless data transmission. Featuring a compact pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.