345-076-540-878

Heilind Number:EDA345-076-540-878
Manufacturer:EDAC
Manufacturer Number:345-076-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-540-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a dual-row layout, offering 76 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power delivery, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. Ideal for a range of applications, from industrial machinery to consumer electronics, this green-colored connector is a must-have component for any PCB assembly project. Elevate your connectivity solutions with this essential connector.