345-076-541-202

Heilind Number:EDA345-076-541-202
Manufacturer:EDAC
Manufacturer Number:345-076-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-541-202

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this connector features a robust UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of 76 positions, it allows for efficient data transmission, while the copper alloy contacts ensure optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability in diverse environments. Upgrade your electronic assemblies with this essential component, ideal for a range of applications in industries like telecommunications, automotive, and consumer electronics.