345-076-541-203

Heilind Number:EDA345-076-541-203
Manufacturer:EDAC
Manufacturer Number:345-076-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 76 positions arranged in two rows with a pitch of .1 inches, ensuring reliable signal transmission. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees long-lasting quality. With a compact straight mount orientation and row spacing of .2 inches, it offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Upgrade your PCB setup with this essential connector for efficient and secure connections.