345-076-541-207

Heilind Number:EDA345-076-541-207
Manufacturer:EDAC
Manufacturer Number:345-076-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-541-207

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for optimal performance and durability. Featuring 76 positions and a .1-inch pitch, this connector ensures secure and efficient board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments, while the Copper Alloy contacts provide excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this high-quality connector.