345-076-541-212

Heilind Number:EDA345-076-541-212
Manufacturer:EDAC
Manufacturer Number:345-076-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-541-212

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is not only visually appealing but also boasts superior functionality. With a contact material of copper alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable and efficient conductivity. The connector offers a dual-row configuration with a total of 76 positions, allowing for seamless integration of multiple components. Its pitch of .1 inches and row spacing of .2 inches provide precision in assembly. Operating effortlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. The straight mount orientation further enhances its versatility. Elevate your PCB connections with this essential component, a must-have in any electronic setup.