345-076-541-258

Heilind Number:EDA345-076-541-258
Manufacturer:EDAC
Manufacturer Number:345-076-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-541-258

Detailed Description

Enhance your PCB connectivity with our durable and efficient 76-position Board To Board PCB Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a low amperage rating of 3 A, it offers optimal power transfer while keeping energy consumption in check. The copper alloy contact material guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for easy installation and a secure fit, making it a must-have component for any professional PCB setup. Elevate your connectivity standards with this essential component from our extensive range of connectors.