345-076-541-278

Heilind Number:EDA345-076-541-278
Manufacturer:EDAC
Manufacturer Number:345-076-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-541-278

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for efficiency and reliability, this connector features 76 positions across 2 rows, with a contact pitch of .1 inches for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh environments with an operating temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing secure and stable connections. With a straight mount orientation and a row spacing of .2 inches, it's perfect for various PCB applications. Upgrade your setup with this essential component for optimal connectivity.