345-076-541-503

Heilind Number:EDA345-076-541-503
Manufacturer:EDAC
Manufacturer Number:345-076-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-541-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both functionality and style. With 76 positions spread across 2 rows, this connector offers ample space for your electronic components. The contact material, crafted from copper alloy, guarantees reliable conductivity. Its 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment during assembly. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your PCB design with this essential component, perfect for any project requiring secure and efficient card edge connectivity.