345-076-541-504

Heilind Number:EDA345-076-541-504
Manufacturer:EDAC
Manufacturer Number:345-076-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-541-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for precision and durability, it features 76 positions with a pitch of .1 inches, ensuring seamless and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in demanding environments. Crafted with copper alloy contacts, it provides excellent conductivity. With a straight mount orientation and a temperature range of -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your electronic projects with this essential connector.