345-076-541-507

Heilind Number:EDA345-076-541-507
Manufacturer:EDAC
Manufacturer Number:345-076-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-541-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring 76 positions across 2 rows, it ensures seamless data transfer in your electronic assemblies. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient mating. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB design with this essential component.