345-076-541-508

Heilind Number:EDA345-076-541-508
Manufacturer:EDAC
Manufacturer Number:345-076-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-541-508

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector is both reliable and visually striking. With two rows of 76 positions each, it offers ample space for seamless board-to-board connections. The contact material, a robust Copper Alloy, ensures optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient mounting. Designed for straight mount orientation, it's suitable for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.