345-076-541-512

Heilind Number:EDA345-076-541-512
Manufacturer:EDAC
Manufacturer Number:345-076-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-541-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector in a vibrant Green color. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for reliable conductivity. With two rows of 76 positions each, and a compact pitch of .1 inch, it offers efficient signal transmission. The straight mount orientation and -40 to 105°C operating temperature range make it ideal for various applications. Upgrade your PCB connections with this essential component.