345-076-541-578

Heilind Number:EDA345-076-541-578
Manufacturer:EDAC
Manufacturer Number:345-076-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-541-578

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered board-to-board PCB connector. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, it offers both durability and safety. With two rows and 76 positions, this connector ensures seamless data transmission. The copper alloy contacts guarantee optimal signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Its .1-inch pitch and .2-inch row spacing allow for convenient installation. Trust in this connector for efficient and reliable interconnection within your PCB setup.