345-076-541-802

Heilind Number:EDA345-076-541-802
Manufacturer:EDAC
Manufacturer Number:345-076-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 76 positions, offering ample room for your circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Each contact is made from robust Copper Alloy, guaranteeing secure and efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and stable connections. Whether you're a DIY enthusiast or a professional, this connector, with a straight mount orientation, is easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB setup with this essential component.